
The LT1711CMS8 is a single-channel TTL output IC from Analog Devices with a common mode rejection ratio of 85dB and hysteresis of 100mV. It features an input bias current of 5uA and an input offset voltage of 5mV. The device operates within a temperature range of -40°C to 85°C and is available in a 50-piece MSOP package. The LT1711CMS8 is not RoHS compliant and contains lead.
Analog Devices LT1711CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1711CMS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
