
Single-channel comparator IC featuring TTL output and an 8-MSOP package. Delivers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 12V. Offers 100mV hysteresis and a 5mV input offset voltage. Features a 6ns propagation delay and 20mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1711CMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1711CMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
