
Ultra-Fast™ comparator featuring a single channel with TTL output. Achieves a 5.5ns response time and 6ns propagation delay, supported by a 19mA supply current. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 12V. Offers 85dB common mode rejection and power supply rejection ratios, with a 5mV input offset voltage and 100mV hysteresis. Packaged in MSOP, this component operates across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1711IMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1711IMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1711IMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
