
Single-channel, ultra-fast comparator IC featuring CMOS output compatibility and TTL output type. Operates with a dual supply voltage range of 1.2V to 3.5V, with a typical operating voltage of 3V. Offers a high common mode rejection ratio of 75dB and a power supply rejection ratio of 85dB. Features a propagation delay of 6ns and a response time of 5.5ns, with 100mV hysteresis. Packaged in an 8-MSOP with dimensions of 3mm x 3mm x 0.86mm, this lead-free and RoHS compliant component is suitable for demanding applications.
Analog Devices LT1711IMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Height | 0.86mm |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1711IMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
