
Dual-channel comparator IC featuring a 5.5ns response time and 6ns propagation delay. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 12V. Offers 85dB CMRR and PSRR, with a 5mV input offset voltage and 100mV hysteresis. Provides 20mA output current with TTL output type. Packaged in SSOP, this component is designed for high-speed logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1712CGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1712CGN technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1712CGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
