
Dual RRIO comparator IC featuring 6ns propagation delay and 5.5ns response time. Operates from a 1.2V to 3.5V dual supply voltage range, with a maximum supply voltage of 12V. Offers 75dB Common Mode Rejection Ratio and 85dB Power Supply Rejection Ratio. Includes 100mV hysteresis and 5µA input bias current. Packaged in a 16-pin SSOP with CMOS output compatibility and TTL output type.
Analog Devices LT1712CGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Height | 1.5mm |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 4.98mm |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 19mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3V |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1712CGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
