The LT1712CGN#TR is a dual ultra-fast comparator from Analog Devices, featuring a common mode rejection ratio of 85dB and a propagation delay of 6ns. It operates over a temperature range of -40°C to 85°C and is available in a 16-pin SSOP package. The device has a maximum supply voltage of 12V and a minimum supply voltage of 2.4V, with a quiescent current of 22mA. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1712CGN#TR technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| RoHS | Not Compliant |
No datasheet is available for this part.