Dual rail-to-rail input/output comparator IC featuring ultra-fast response time of 5.5ns and 6ns propagation delay. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 12V. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Includes 100mV hysteresis, 5mV input offset voltage, and 5uA input bias current. Delivers 20mA output current with TTL output type.
Analog Devices LT1712CGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1712CGN#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.