Dual rail-to-rail input/output comparator IC featuring ultra-fast operation with a 6ns propagation delay and 5.5ns response time. Operates from a dual supply voltage range of 1.2V to 3.5V, with a maximum single supply of 12V. Offers 75dB common mode rejection and 85dB power supply rejection, with a voltage gain of 83.52dB. Includes 100mV hysteresis and 5mV input offset voltage, suitable for applications requiring precise and rapid signal comparison. Packaged in a 16-pin SSOP, this RoHS compliant component is designed for efficient performance.
Analog Devices LT1712IGN#PBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 75dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Radiation Hardening | No |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1712IGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.