LT1712 - Dual 4.5ns Rail-to-Rail Comparators
Checking distributor stock and pricing after the page loads.
Analog Devices LT1712IGN#TR technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| RoHS | Not Compliant |
No datasheet is available for this part.