Dual rail-to-rail input/output comparator IC featuring ultra-fast response time of 5.5ns and propagation delay of 6ns. Operates with dual supply voltages from 1.2V to 3.5V, or single supply from 2.4V to 12V. Offers 85dB common mode rejection ratio and 85dB power supply rejection ratio. Includes 100mV hysteresis and 5mV input offset voltage. Packaged in 16-pin SSOP, this RoHS compliant component is ideal for high-speed logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1712IGN#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1712IGN#TRPBF technical specifications.
| Package/Case | SSOP |
| Common Mode Rejection Ratio | 85dB |
| Dual Supply Voltage | 3V |
| Hysteresis | 100mV |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3.5V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 85dB |
| Propagation Delay | 6ns |
| Quiescent Current | 22mA |
| Response Time | 5.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 19mA |
| Voltage Gain | 83.52dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1712IGN#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.