
Ultra-Fast™ comparator IC featuring a single channel and TTL output. Offers an 8ns response time, 11ns propagation delay, and 69.54dB voltage gain. Operates with dual supply voltages from 1.2V to 6V or single supply from 2.4V to 12V. Key specifications include 80dB CMRR, 80dB PSRR, 2µA input bias current, and 100mV hysteresis. Packaged in MSOP with a maximum operating temperature of 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1713CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1713CMS8 technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1713CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
