
Single/dual comparator IC featuring an 8ns response time and 11ns propagation delay. Operates with a dual supply voltage range of 1.2V to 6V or a single supply from 2.4V to 12V. Offers 70dB common mode rejection ratio and 80dB power supply rejection ratio. Housed in an MSOP package with CMOS output compatibility and TTL output type. Maximum supply current is 6.5mA.
Analog Devices LT1713CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.86mm |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 6.5mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1713CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
