
Single-channel, ultra-fast comparator with rail-to-rail output. Features 80dB PSRR and CMRR, 100mV hysteresis, and 3mV input offset voltage. Operates from 1.2V to 6V dual supply or 2.4V to 12V single supply. Offers 20mA output current and 8ns response time. Packaged in an 8-MSOP, this component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1713CMS8#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1713CMS8#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1713CMS8#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
