
Single-channel, ultra-fast comparator with rail-to-rail output. Features 80dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with dual supply voltages from 1.2V to 6V or single supply from 2.4V to 12V. Offers 100mV hysteresis, 3mV input offset voltage, and 2uA input bias current. Packaged in an 8-MSOP, tape and reel, this lead-free and RoHS compliant component boasts an 8ns response time and 20mA output current.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1713CMS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1713CMS8#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 100mV |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.4V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 11ns |
| Quiescent Current | 7.5mA |
| Response Time | 8ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 6.5mA |
| Voltage Gain | 69.54dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1713CMS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
