
Ultra-Fast™ general-purpose comparator IC featuring two channels and BIPOLAR technology. Offers a 4ns response time and 9ns propagation delay, with a 20mA output current and TTL output type. Operates with a dual supply voltage range from 1.35V to 6V, or a single supply from 2.7V to 12V, with a typical operating supply of 9V. Key specifications include a 2.5mV input offset voltage, 6mV hysteresis, 6uA input bias current, 70dB CMRR, and 80dB PSRR. Packaged in a 3mm x 3mm x 0.86mm MSOP with 10 leads.
Analog Devices LT1715CMS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Dual Supply Voltage | 5V |
| Height | 0.86mm |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 9V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1715CMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
