Dual 4ns response time comparator, featuring CMOS output compatibility and TTL output type. This general-purpose IC operates with a minimum dual supply voltage of 1.35V and a maximum of 6V, or a single supply from 2.7V to 12V. Key specifications include 70dB Common Mode Rejection Ratio, 80dB Power Supply Rejection Ratio, and 6mV hysteresis. The component is housed in a 3mm x 3mm MSOP package with a height of 0.9984mm, suitable for surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1715CMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1715CMS#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.9984mm |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Termination | SMD/SMT |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1715CMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
