Dual comparator IC featuring a 4ns response time and 150MHz bandwidth. Operates with independent input and output supplies, supporting dual supply voltages from 1.35V to 6V and single supply from 2.7V to 12V. Offers 80dB common mode rejection and power supply rejection ratios, with 6mV hysteresis and 2.5mV input offset voltage. This general-purpose, ultra-fast comparator is housed in an MSOP package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1715CMS#TR technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.