Dual 150MHz comparator IC featuring a 4ns response time and 9ns propagation delay. Operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 6mV hysteresis and 2.5mV input offset voltage. Packaged in a 10-MSOP, tape and reel, with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1715CMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.