
Dual high-speed comparator IC featuring a 4ns response time and 9ns propagation delay. This general-purpose component offers CMOS and TTL output compatibility, with a maximum output current of 20mA. Operating from a minimum dual supply voltage of 1.35V up to 6V, or a single supply of 2.7V to 12V, it boasts a 55dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. The MSOP package houses two independent comparator elements, suitable for operation across a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1715HMS#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1715HMS#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 55dB |
| Hysteresis | 7mV |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2.2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 7.5mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1715HMS#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.