Dual ultra-fast comparator IC featuring 9ns propagation delay and 4ns response time. Operates with dual supply voltages from 1.35V to 6V or single supply from 2.7V to 12V. Offers 2 channels with TTL output and 20mA output current. Includes 7mV hysteresis, 2.5mV input offset voltage, and 7uA input bias current. Packaged in MSOP with 80dB CMRR and PSRR, suitable for operation from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1715HMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 7uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2.2mA |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 4.4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.