
Ultra-Fast™ general purpose comparator IC featuring two channels and BIPOLAR technology. Offers a 4ns response time and 9ns propagation delay, with a maximum supply voltage of 12V and a minimum of 1.35V. Key specifications include 70dB CMRR, 80dB PSRR, 6mV hysteresis, and 20mA output current. Operates within a temperature range of -40°C to 85°C.
Analog Devices LT1715IMS technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1715IMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
