
Dual, ultra-fast comparator IC featuring 150MHz bandwidth and 4ns response time. Operates with supply voltages from 1.35V to 12V, consuming a maximum of 4mA. Offers 2 channels with TTL output compatibility and 20mA output current. Key specifications include 70dB CMRR, 80dB PSRR, 6mV hysteresis, and 2.5mV input offset voltage. Packaged in a 10-MSOP with a 3mm x 3mm x 0.86mm footprint.
Analog Devices LT1715IMS#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 70dB |
| Height | 0.86mm |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 4mA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 1mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1715IMS#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.