Dual 150MHz comparator IC featuring ultra-fast response time of 4ns and 9ns propagation delay. This general-purpose bipolar component offers 2 channels with TTL output, capable of driving 20mA. Operating across a wide supply voltage range from 1.35V to 12V, it exhibits 80dB common mode rejection and power supply rejection ratios. The device operates from -40°C to 85°C and includes 6mV hysteresis with 2.5mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1715IMS#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1715IMS#TR technical specifications.
| Package/Case | M |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1715IMS#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
