Dual 150MHz comparator IC featuring TTL output and 9ns propagation delay. This general-purpose component offers 2 channels with 6mV hysteresis and 4ns response time. Operating across a wide supply range from 1.35V to 12V, it boasts 80dB CMRR and PSRR. Packaged in a 10-MSOP, this lead-free, RoHS-compliant device is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1715IMS#TRPBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 6mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 9ns |
| Quiescent Current | 2mA |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
No datasheet is available for this part.