
The LT1716CS5 is a single-ended, 1-channel bipolar IC with a voltage gain of 113.98dB. It operates over a temperature range of -40°C to 85°C and is available in a VSSOP package. The device has a common mode rejection ratio of 110dB and an input bias current of 50nA. It can handle a maximum supply voltage of 44V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1716CS5 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Response Time | 3us |
| RoHS Compliant | No |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Voltage Gain | 113.98dB |
| RoHS | Not Compliant |
No datasheet is available for this part.
