
High-performance general-purpose comparator IC featuring a single channel and BIPOLAR technology. Offers rail-to-rail output and operates with a wide supply voltage range from 1.35V to 44V. Achieves excellent noise immunity with 110dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Features a low input bias current of 50nA and a fast response time of 3µs. Packaged in a compact TSOT-23-5 (S) package, supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT1716CS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1716CS5#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 5.5us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1716CS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
