
High-performance single-channel comparator IC featuring a 44V maximum supply voltage and 22V maximum dual supply voltage. Boasts exceptional 110dB common mode rejection ratio and power supply rejection ratio. Operates across a wide temperature range of -40°C to 85°C with a low input bias current of 50nA and a 1.6mV input offset voltage. Delivers a 20mA output current and a rapid 3µs response time, suitable for general-purpose applications.
Analog Devices LT1716IS5#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 55uA |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 5.5us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Response Time | 3us |
| RoHS Compliant | No |
| Series | Over-The-Top® |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1716IS5#TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
