
Single-channel, general-purpose comparator featuring Rail-to-Rail output. Operates with dual supply voltages from ±1.35V to ±22V or single supply from 2.7V to 44V. Boasts a high Common Mode Rejection Ratio of 110dB and Power Supply Rejection Ratio of 110dB. Offers a voltage gain of 113.98dB with a typical quiescent current of 60µA. Packaged in a 5-pin TSOT-23, this component is RoHS compliant and suitable for automotive applications with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT1716IS5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1716IS5#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 110dB |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 1.6mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 50nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Propagation Delay | 5.5us |
| Quiescent Current | 60uA |
| Radiation Hardening | No |
| Response Time | 3us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 55uA |
| Technology | BIPOLAR |
| Type | General Purpose |
| Voltage Gain | 113.98dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1716IS5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
