Comparator, 1 Func, 3500uV Offset-Max, 7ns Response Time, BIPolar, PDSO6
Checking distributor stock and pricing after the page loads.
Analog Devices LT1719CS6 technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.