
The LT1719CS6#PBF is a single CMOS op-amp with a common mode rejection ratio of 65dB and an input offset voltage of 2.5mV. It operates over a temperature range of 0°C to 70°C and is powered by a dual supply voltage between 1.35V and 3V. The op-amp has a response time of 4.5ns and a supply current of 9mA. It is RoHS compliant and compatible with CMOS output signals.
Analog Devices LT1719CS6#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 9mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719CS6#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
