
High-speed analog comparator featuring rail-to-rail input and output. Offers a 4.5ns response time and 13ns propagation delay, suitable for demanding applications. Operates from a 2.7V to 6V supply voltage with a maximum dual supply voltage of 3V and maximum single supply of 10.5V. Key specifications include 65dB CMRR, 80dB PSRR, 7mV hysteresis, and 2.5mV input offset voltage. Packaged in a 6-pin SOT-23, this BICMOS component is RoHS compliant.
Sign in to ask questions about the Analog Devices LT1719CS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719CS6#TRMPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Height | 0.9mm |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 6uA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 9mA |
| Technology | BICMOS |
| Type | General Purpose |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719CS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
