
Single-channel, general-purpose comparator IC featuring TTL output and BICMOS technology. Offers a 13ns propagation delay and 1.3ns response time, with a 20mA output current. Operates within a dual supply voltage range of 1.35V to 3V and a single supply voltage of 2.7V to 10.5V. Key performance metrics include 65dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Housed in a SOT23-6 package, this RoHS compliant component operates from 0°C to 70°C.
Analog Devices LT1719CS6#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Response Time | 1.3ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 9mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719CS6#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
