
Ultra-Fast™ general purpose comparator IC featuring a single channel and bipolar technology. Offers a 4ns response time, 13ns propagation delay, and 20mA output current with TTL output type. Operates with a dual supply voltage range of 1.35V to 3V or a single supply from 2.7V to 10.5V. Key specifications include 80dB CMRR and PSRR, 7mV hysteresis, 6uA input bias current, and 2.5mV input offset voltage. Packaged in PDSO8 with a maximum operating temperature of 70°C.
Sign in to ask questions about the Analog Devices LT1719CS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719CS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1719CS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
