
Ultra-fast single comparator IC, featuring a 4.5ns response time and 13ns propagation delay. Operates from a 2.7V to 10.5V supply range with a typical 5V operating voltage. Offers 70dB common mode rejection and 80dB power supply rejection. Housed in an 8-pin SOIC package with TTL output and 20mA output current capability.
Sign in to ask questions about the Analog Devices LT1719CS8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719CS8#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Description | ULTRA FAST |
| Height | 1.5mm |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 7mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Turn-On Delay Time | 0.0045us |
| Type | General Purpose |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719CS8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
