Ultra-Fast™ comparator with rail-to-rail output, suitable for single or dual 3V/5V supplies. Features a 4ns response time and 13ns propagation delay. Operates with a minimum supply voltage of 1.35V (dual) or 2.7V (single) and a maximum of 10.5V. Offers 20mA output current and 7mV hysteresis. Includes 80dB common mode rejection ratio and 80dB power supply rejection ratio.
Analog Devices LT1719CS8#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.