
Single-channel, ultra-fast comparator with rail-to-rail, reduced swing outputs. Features 70dB common mode rejection ratio and 80dB power supply rejection ratio. Operates with supply voltages from 2.7V to 10.5V, with a dual supply range of 1.35V to 3V. Offers a 7mV hysteresis and a 2.5mV input offset voltage. Packaged in an 8-pin SOIC, this component is lead-free and RoHS compliant.
Sign in to ask questions about the Analog Devices LT1719CS8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719CS8#TRPBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Response Time | 4ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719CS8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
