
Comparator Single R-R O/P ±3V/6V 6-Pin TSOT-23
Sign in to ask questions about the Analog Devices LT1719IS6#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719IS6#PBF technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Input Offset Voltage (Vos) | 2.5mV |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Supply Current | 4.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719IS6#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
