
Single-channel, ultra-fast comparator IC featuring TTL output and a SOT23-6 package. Boasts 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio. Operates with a dual supply voltage range of 1.35V to 3V, and a single supply voltage from 2.7V to 10.5V. Offers a typical hysteresis of 7mV, 2.5mV input offset voltage, and 6uA input bias current. Delivers a 20mA output current with a fast 1.3ns response time and 13ns propagation delay.
Sign in to ask questions about the Analog Devices LT1719IS6#TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1719IS6#TR technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Response Time | 1.3ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 9mA |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1719IS6#TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
