
Single-channel, general-purpose comparator IC featuring BICMOS technology. Offers a 13ns propagation delay and TTL output. Operates from a 1.35V to 10.5V dual supply range with a maximum supply current of 9mA. Provides 65dB common mode rejection and 80dB power supply rejection. Features 7mV hysteresis and a 2.5mV input offset voltage. Packaged in a SOT23-6 (S) package, supplied on tape and reel.
Analog Devices LT1719IS6#TRM technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 9mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1719IS6#TRM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
