
High-speed comparator IC featuring a single channel with ultra-fast response time of 4.5ns and propagation delay of 13ns. Operates with dual supply voltages from 1.35V to 3V or single supply from 2.7V to 10.5V. Offers 65dB common mode rejection ratio and 80dB power supply rejection ratio, with 7mV hysteresis. BICMOS technology ensures CMOS compatible outputs and 20mA output current. Packaged in a SOT23-6 SMD/SMT termination for tape and reel deployment.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1719IS6#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | S |
| Common Mode Rejection Ratio | 65dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Input Current | 6uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 9mA |
| Technology | BICMOS |
| Termination | SMD/SMT |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1719IS6#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
