
Ultra-Fast™ BICMOS comparator with a single general-purpose channel. Features a 4ns response time, 13ns propagation delay, and 20mA output current with TTL output type. Operates from a 1.35V to 10.5V dual supply range, offering 70dB CMRR and 80dB PSRR. Maximum input offset voltage is 2.5mV with 7mV hysteresis and 6uA input bias current. Suitable for operation between -40°C and 85°C.
Analog Devices LT1719IS8 technical specifications.
| Package/Case | S |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 2.5mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 3V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 20mA |
| Output Type | TTL |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 13ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Response Time | 4ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 7mA |
| Technology | BICMOS |
| Type | General Purpose |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices LT1719IS8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
