
Comparator, 2 Func, 4500uV Offset-Max, 7ns Response Time, BIPolar, PDSO8
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1720CDD datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1720CDD technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1720CDD to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
