
Dual-channel, general-purpose comparator IC featuring Rail-to-Rail inputs and outputs. Operates from a 2.7V to 6V supply, with a 70dB common mode rejection ratio and 80dB power supply rejection ratio. Offers a 7mV hysteresis, 3mV input offset voltage, and 6uA input bias current. Delivers a 20mA output current with a 7ns response time and 10ns propagation delay. Packaged in DFN, this RoHS compliant component is suitable for applications up to 70°C.
Analog Devices LT1720CDD#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720CDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
