The LT1720CDD#TR is a dual ultra-fast general purpose logic IC from Analog Devices. It features a common mode rejection ratio of 80dB and a hysteresis of 7mV. The device operates over a temperature range of 0°C to 70°C and has a maximum supply voltage of 6V. It is available in a DFN package and is not RoHS compliant due to the presence of lead.
Checking distributor stock and pricing after the page loads.
Analog Devices LT1720CDD#TR technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Type | General Purpose |
| RoHS | Not Compliant |
No datasheet is available for this part.