
Dual rail-to-rail input/output comparator IC featuring 7ns response time and 10ns propagation delay. Operates from 2.7V to 6V supply with 7mA quiescent current. Offers 80dB common mode rejection ratio and 80dB power supply rejection ratio. Includes 2 channels, 3mV input offset voltage, and 6uA input bias current. Packaged in DFN, tape and reel, with 2500 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1720CDD#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT1720CDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720CDD#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
