
Dual-channel general-purpose comparator featuring a 7ns response time and 10ns propagation delay. This BIPOLAR IC offers a 3mV input offset voltage, 7mV hysteresis, and 6uA input bias current. Operating from a 2.7V to 6V supply, it provides 80dB common mode rejection and power supply rejection ratios, with a 20mA output current capability. Packaged in MSOP, this component is designed for applications requiring fast switching speeds.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LT1720CMS8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | No |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT1720CMS8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
