
Dual comparator IC featuring ultra-fast switching speeds with a 4.5ns response time and 10ns propagation delay. Operates from a 2.7V to 6V supply, offering 80dB common mode rejection and power supply rejection ratios. Provides 2 channels with CMOS output compatibility and TTL output type, delivering up to 20mA output current. Designed with 7mV hysteresis and 3mV input offset voltage, this general-purpose component is housed in an 8-MSOP package.
Analog Devices LT1720CMS8#PBF technical specifications.
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 4mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720CMS8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
