
Dual high-speed comparator IC featuring 7ns response time and 10ns propagation delay. Operates from 2.7V to 6V supply with 7mA quiescent current. Offers 70dB CMRR and 80dB PSRR, with 3mV input offset voltage and 7mV hysteresis. 20mA output current capability with TTL output compatibility. Packaged in DFN, this RoHS compliant component is suitable for general purpose applications.
Analog Devices LT1720IDD#PBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 70dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Compatibility | CMOS |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720IDD#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
