
Dual, 4.5ns, single supply 3V/5V comparators featuring rail-to-rail outputs. These general-purpose, ultra-fast logic ICs offer a 7ns response time and 10ns propagation delay. Operating from 2.7V to 6V, they provide 20mA output current and 7mA quiescent current. Key performance metrics include 80dB Common Mode Rejection Ratio and 80dB Power Supply Rejection Ratio, with 7mV hysteresis and 3mV input offset voltage. Packaged in DFN and supplied on tape and reel, these RoHS compliant bipolar components are designed for demanding applications.
Analog Devices LT1720IDD#TRPBF technical specifications.
| Package/Case | DFN |
| Common Mode Rejection Ratio | 80dB |
| Hysteresis | 7mV |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 20mA |
| Output Type | TTL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Propagation Delay | 10ns |
| Quiescent Current | 7mA |
| Response Time | 7ns |
| RoHS Compliant | Yes |
| Series | Ultra-Fast™ |
| Supply Current | 14mA |
| Technology | BIPOLAR |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT1720IDD#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
